The APA600-FG256I is a 2.5V FPGA with a maximum operating temperature of 85°C. It is packaged in a lead-free FBGA package. The device is not radiation hardened and is not RoHS compliant. The APA600-FG256I has 21504 registers and 129024 bits of RAM. It is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Actel APA600-FG256I technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 129024b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |