FPGA ProASICPLUS Family 750K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
Actel APA750-BG456I technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 32768 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel APA750-BG456I to view detailed technical specifications.
No datasheet is available for this part.