The AX1000-1BG729 is a 12096-register FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at 1.5V and has a propagation delay of 0.85ns. The device is packaged in a BGA package and is available in a tray. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |