The AX1000-1BG729I is a 12096-register FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 1.5V supply voltage and has a propagation delay of 0.85ns. The device is packaged in a BGA package and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |