The AX1000-1FG484M is a 12096-register FPGA with 165888b of RAM, operating at 1.5V. It is packaged in a FBGA package and has a propagation delay of 0.85ns. The device is not radiation hardened and is not RoHS compliant. It can operate over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |