The Actel AX1000-1FG676 is a 12096-register device with 165888 bytes of RAM, packaged in a FBGA. It operates within a temperature range of 0°C to 70°C and requires a 1.5V supply voltage. The device is available in a tray packaging format. Propagation delay is 0.85ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |