The AX1000-1FG676M is a 12096-register FPGA with 165888b of RAM, operating at 1.5V with a propagation delay of 0.85ns. It is packaged in a lead-free FBGA package, suitable for use in temperatures ranging from -55°C to 125°C. This device is not radiation hardened and is not RoHS compliant.
Actel AX1000-1FG676M technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.