The AX1000-1FG896M is a 12096-register field-programmable gate array with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 1.5V and features a propagation delay of 0.85ns. The device is packaged in a flip-chip ball grid array (FBGA) and is available in a tray packaging format. The AX1000-1FG896M is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| RAM Size | 165888b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not Compliant |