The AX1000-1FGG484M is a field-programmable gate array with 12096 registers and 165888 bytes of RAM. It operates at a supply voltage of 1.5V and has a propagation delay of 0.85ns. The device is packaged in a FBGA and is available in a tray. It is designed to operate over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |