The AX1000-1FGG896 is a 12096-register FPGA with 165888 bytes of RAM, operating on a 1.5V supply voltage. It is packaged in a FBGA package and is suitable for use in environments with temperatures ranging from 0 to 70°C. The device is compliant with RoHS regulations and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |