The AX1000-2FG896 is a 12096-register FPGA with a 1.5V operating supply voltage and 165888b of RAM. It is packaged in a tray and features a propagation delay of 0.74ns. The device operates within a temperature range of 0°C to 70°C and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |