The AX1000-2FG896I is a 12096-register FPGA with 165888b of RAM, operating from a 1.5V supply voltage. It features a propagation delay of 0.74ns and is packaged in a FBGA. The device is specified to operate over a temperature range of -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |