FPGA Axcelerator Family 612K Gates 12096 Cells 649MHz 0.15um (CMOS) Technology 1.5V 729-Pin BGA
Actel AX1000-BG729 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.