The AX1000-BGG729 is a 12096-register FPGA from Actel, operating within a 0-70°C temperature range. It requires a 1.5V supply voltage and is packaged in a BGA format, available in trays. The device features a propagation delay of 0.99ns and includes 165888b of RAM. The AX1000-BGG729 is compliant with RoHS regulations.
Actel AX1000-BGG729 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.