FPGA Axcelerator Family 612K Gates 12096 Cells 649MHz 0.15um Technology 1.5V 624-Pin CCGA Box
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS | Not CompliantNo |