FPGA Axcelerator Family 612K Gates 12096 Cells 649MHz 0.15um Technology 1.5V 896-Pin FBGA Tray
Actel AX1000-FG896I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.