The AX1000-FGG484M is a 12096-register field-programmable gate array (FPGA) with a 1.5V operating supply voltage and 165888b of RAM. It is packaged in a flip-chip ball grid array (FBGA) and is RoHS compliant. The device operates over a temperature range of -55°C to 125°C. The propagation delay is 0.99ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| RoHS | Compliant |