The AX1000-FGG676 is a field-programmable gate array with 12096 registers and 165888b of RAM. It operates from a 1.5V supply and is packaged in a tray with a FBGA package. The device has a propagation delay of 0.99ns and is RoHS compliant. It can be used in a variety of applications where a high level of integration and flexibility are required.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| RoHS | Compliant |