The AX1000-FGG676I is a 12096-register FPGA with 165888b of RAM, operating from a 1.5V supply voltage. It is packaged in a FBGA package and is available in a tray. The device has a propagation delay of 0.99ns and is not radiation hardened. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| RoHS | Compliant |