The AX1000-FGG676M is a 12096-register FPGA with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a 1.5V supply voltage and is packaged in a FBGA package. The device has a propagation delay of 0.99ns. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 12096 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 165888b |
| RoHS Compliant | Yes |
| RoHS | Compliant |