The AX125-1FG256 is a 1.5V FPGA with 1344 registers, packaged in a FBGA case. It operates over a temperature range of 0 to 70°C. The device is available in a tray packaging format. Propagation delay is 0.85ns. The AX125-1FG256 is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1344 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |