The AX125-2FG256 is a 1.5V field-programmable gate array with 1344 registers and 18432 bits of RAM. It is packaged in a flip-chip ball grid array (FBGA) and is available in a tray. The device operates over a temperature range of 0°C to 70°C. The propagation delay is 0.74 nanoseconds.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1344 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |