The AX125-2FGG324I is a high-density FPGA with 1344 registers, operating on a 1.5V supply voltage. It features a propagation delay of 0.74ns and is packaged in a FBGA. The device is RoHS compliant and has a temperature range of -40°C to 85°C. It is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1344 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |