The AX125-FG324 is a field-programmable gate array (FPGA) with 1344 registers and 18.432Kb of RAM. It operates from a 1.5V supply and is packaged in a tray. The device has a propagation delay of 0.99ns and is not radiation hardened. The AX125-FG324 has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1344 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |