This Actel FPGA features 1344 registers, operates within a -40°C to 85°C temperature range, and is packaged in a tray with a FBGA package. It is RoHS compliant and has a propagation delay of 0.99ns. The device has 18432 bits of RAM and is supplied at 1.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1344 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| RoHS | Compliant |