FPGA Axcelerator Family 1.06M Gates 21504 Cells 763MHz 0.15um Technology 1.5V 352-Pin CQFP Box
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |