The AX2000-1FG1152 is a field-programmable gate array (FPGA) from Actel, packaged in a 1.5V FBGA. It operates within a temperature range of 0°C to 70°C. This device features 21504 registers and 294912 bytes of RAM. The AX2000-1FG1152 is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |