The AX2000-1FG1152I is a 21504-bit field-programmable gate array from Actel. It operates within a temperature range of -40°C to 85°C and is packaged in a flip-chip ball grid array (FBGA). The device has a propagation delay of 0.85ns and is not radiation hardened. It is available in a tray packaging format and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |