The AX2000-1FG1152M is a field-programmable gate array from Actel, packaged in a flip-chip ball grid array (FBGA). It operates over a temperature range of -55°C to 125°C and requires a 1.5V supply voltage. The device features 21504 registers and 294912 bytes of RAM. Propagation delay is 0.85ns. This part is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |