The AX2000-1FG896 is a 1.5V FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free FBGA package and is available in a tray. The device has a propagation delay of 0.85ns and a RAM size of 294912b. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |