The AX2000-1FG896I is a 21504-bit FPGA from Actel with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 1.5V and has a propagation delay of 0.85ns. The device is packaged in a FBGA package and is available in a tray. It has 294912 bits of RAM and is not radiation hardened. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |