The AX2000-1FGG1152 is a 1.5V FPGA with 21504 registers, packaged in a FBGA case and available in a tray. It operates within a temperature range of 0°C to 70°C and has a propagation delay of 0.85ns. The device is RoHS compliant and has a RAM size of 294912 bits.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| RAM Size | 294912b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |