The AX2000-1FGG1152I is a field-programmable gate array with 294912 bytes of RAM, operating from a 1.5V supply voltage. It features a propagation delay of 0.85ns and is available in a tray-packaged FBGA. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |