The AX2000-1FGG1152M is a field-programmable gate array (FPGA) with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features 21504 registers and 294912 bits of RAM. The device operates at a supply voltage of 1.5V and is packaged in a flip-chip ball grid array (FBGA). The AX2000-1FGG1152M is RoHS compliant and is available in a tray packaging option. The device has a propagation delay of 0.85ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |