The AX2000-1FGG896I is a 21504-register field-programmable gate array (FPGA) with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 1.5V supply voltage and features a propagation delay of 0.85ns. The device has a RAM size of 294912 bits and is packaged in a tray. The AX2000-1FGG896I is RoHS compliant and suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| RAM Size | 294912b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |