The AX2000-2FGG1152I is a 1.5V FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 0.74ns and a RAM size of 294912 bytes. The device is packaged in a tray and is compliant with RoHS regulations. It has 21504 registers and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |