The AX2000-2FGG896 is a 1.5V FPGA with 21504 registers, packaged in a FBGA case and available in a tray. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a propagation delay of 0.74ns and a RAM size of 294912b, with a speed grade of 2.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| RAM Size | 294912b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |