FPGA Axcelerator Family 1.06M Gates 21504 Cells 870MHz 0.15um (CMOS) Technology 1.5V 896-Pin FBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| RAM Size | 294912b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |