FPGA Axcelerator Family 1.06M Gates 21504 Cells 649MHz 0.15um Technology 1.5V 1152-Pin FBGA Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |