The AX2000-FG1152M is a 21504-bit field-programmable gate array with an operating supply voltage of 1.5V. It is packaged in a flip-chip ball grid array (FBGA) and is available in a tray. The device operates over a temperature range of -55°C to 125°C. The AX2000-FG1152M features a propagation delay of 0.99ns and a RAM size of 294912 bits. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| RAM Size | 294912b |
| RoHS Compliant | No |
| RoHS | Not Compliant |