This Actel AX2000-FG896 is a 21504-register FPGA with a 1.5V operating supply voltage and a propagation delay of 0.99ns. It is packaged in a 70°C-rated FBGA package and is available in a tray. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 294912b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |