The Actel AX2000-FGG1152 is a 1.5V FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a package type of FBGA and is packaged in a tray. The device has a propagation delay of 0.99ns and a RAM size of 294912 bits. The AX2000-FGG1152 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| RAM Size | 294912b |
| RoHS Compliant | Yes |
| RoHS | Compliant |