The AX250-1 FG484 is a field-programmable gate array from Actel, packaged in a FBGA case. It operates over a temperature range of 0°C to 70°C and requires a 1.5V supply voltage. The device features 2816 registers and 55296 bits of RAM, with a propagation delay of 0.85ns. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |