The AX250-1FG484I is a 2816-register field-programmable gate array (FPGA) from Actel, operating within a temperature range of -40°C to 85°C. It is supplied with a voltage of 1.5V and features a propagation delay of 0.85ns. The device is packaged in a flip-chip ball grid array (FBGA) and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |