The AX250-2FG256I is a 2816-register field-programmable gate array from Actel, packaged in a lead-free FBGA. It operates within a temperature range of -40°C to 85°C and is supplied at 1.5V. The device does not feature radiation hardening and is not RoHS compliant.
Actel AX250-2FG256I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.