The AX250-2FG484 is a 2816-register field-programmable gate array (FPGA) packaged in a flip-chip ball grid array (FBGA). It operates within a temperature range of 0°C to 70°C. The device is available in a tray packaging configuration. The AX250-2FG484 has a propagation delay of 0.74 nanoseconds. It is not radiation hardened and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |