The AX250-2FG484I is a 2816-register field-programmable gate array (FPGA) from Actel. It operates at a supply voltage of 1.5V and can withstand temperatures between -40°C and 85°C. The device is packaged in a flip-chip ball grid array (FBGA) and is available in a tray. The AX250-2FG484I has a propagation delay of 0.74ns and features 55296 bits of RAM.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |