The Actel AX250-FG256M is a 2816-register FPGA with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 1.5V and features a propagation delay of 0.99ns. The device is packaged in a FBGA package and is available in a tray packaging format. The AX250-FG256M is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| RAM Size | 55296b |
| RoHS Compliant | No |
| RoHS | Not Compliant |