This Actel FPGA features 2816 registers, operates at 1.5V, and has a propagation delay of 0.99ns. It is available in a FBGA package and is packaged in a tray. The device is RoHS compliant and has a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 2816 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| RoHS | Compliant |