The AX500-1FGG484I is a 5376-register field-programmable gate array (FPGA) packaged in a flip-chip ball grid array (FBGA). It operates over a temperature range of -40°C to 85°C and is supplied at 1.5V. The device is available in a tray packaging format. The AX500-1FGG484I features a propagation delay of 0.85ns and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |